text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7343MW0R2G

NCV7343 Series 5 V 5 Mbps Low Power CAN FD Transceiver - DFNW-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7343MW0R2G - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Storage Temperature Range: -55°C to +150°C
Supply Current: 47mA
JunctionTemperature Range: -40°C to +160°C
No. of Transceivers: 1
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  DFNW-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,550.00
USD
Quantity
Unit Price
5,000+
$0.71
Product Variant Information section