text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562FD-E/MF

MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Microchip MCP2562FD-E/MF - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 8MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 45mA
JunctionTemperature Range: -40°C to +190°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
Germany (Online Only):
480
On Order:
0
Factory Stock:Factory Stock:
7,440
Factory Lead Time:
7 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$132.00
USD
Quantity
Web Price
120
$1.10
360
$1.06
480
$1.05
1,200
$1.01
1,800+
$0.975
Product Variant Information section