text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2561FD-E/P

MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver -DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2561FD-E/P - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 8MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
420
Multiple Of:
60
Total
$487.20
USD
Quantity
Web Price
1
$1.26
30
$1.23
125
$1.19
300
$1.16
1,250+
$1.11
Product Variant Information section