Manufacturer Part #
MCP25612FD-H/SL
DUAL CAN FD TRANSCEIVER
Product Specification Section
Microchip MCP25612FD-H/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP25612FD-H/SL - Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 2 |
Data Rate-Max: | 8MBd |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$1.23
40
$1.19
150
$1.16
400
$1.13
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-14
Mounting Method:
Surface Mount