text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2551-E/SN

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Microchip MCP2551-E/SN - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP2551 is a high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus.

The MCP2551 provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898 standard, including 24 V requirements. It will operate at speeds of up to 1 Mb/s.

Features:

  • Slope control input
  • Supports 1 Mb/s operation
  • Implements ISO-11898 standard physical layer requirements
  • Suitable for 12 V and 24 V systems
  • Externally-controlled slope for reduced RFI emissions
  • Permanent dominant detect
  • Low current standby operation
  • High noise immunity due to differential bus implementation
Pricing Section
Global Stock:
7,876
USA:
7,876
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.32
USD
Quantity
Unit Price
1
$1.32
30
$1.30
100
$1.28
300
$1.27
1,000+
$1.23
Product Variant Information section