text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2542FD-E/SN

MCP2542FD Series 5.5 V 8 Mbps CAN FD Transceiver with Wake-Up Pattern - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2542FD-E/SN - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 8MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 95mA
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,300
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$430.00
USD
Quantity
Unit Price
100
$0.89
300
$0.87
500
$0.86
2,000
$0.835
3,000+
$0.82
Product Variant Information section