Manufacturer Part #
MCP2515-E/ST
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20
Product Specification Section
Microchip MCP2515-E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP2515-E/ST - Technical Attributes
Attributes Table
Interface: | SPI |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Supply Current: | 10mA |
No. of Transceivers: | 1 |
Interface Type: | CAN |
No of Pins: | 20 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP2515-E/ST is a Stand-Alone CAN Controller with SPI Interface for implementing CAN specification V2.0B with bit rate up to 1 Mb/s. Available in surface mount TSSOP-20 package.
Features:
- Implements CAN V2.0B at 1 Mb/s:
- 0 – 8 byte length in the data field
- Standard and extended data and remote frames
- Receive buffers, masks and filters:
- Two receive buffers with prioritized message storage
- Six 29-bit filters
- Two 29-bit masks
- Data byte filtering on the first two data bytes (applies to standard data frames)
- Three transmit buffers with prioritization and abort features
- High-speed SPI Interface (10 MHz):
- SPI modes 0,0 and 1,1
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler:
- Can be used as a clock source for other device(s)
- Start-of-Frame (SOF) signal is available for monitoring the SOF signal:
- Can be used for time-slot-based protocols and/or bus diagnostics to detect early bus degredation
- Interrupt output pin with selectable enables
- Buffer Full output pins configurable as:
- Interrupt output for each receive buffer
- General purpose output
- Request-to-Send (RTS) input pins individually configurable as:
- Control pins to request transmission for each transmit buffer
- General purpose inputs
- Low-power CMOS technology:
- Operates from 2.7V – 5.5V
- 5 mA active current (typical)
- 1 μA standby current (typical) (Sleep mode)
- Temperature ranges supported:
- Industrial (I): -40°C to +85°C
- Extended (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$2.86
25
$2.75
75
$2.67
150
$2.62
400+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount