TDA7718BTR in Reel by STMicroelectronics | Audio Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7718BTR

TDA7718 Series 7.5 - 10 V 35 mA Three Band Car Audio Processor - TSSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7718BTR - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 6
No of I/O Lines: 16
Supply Voltage-Max: 10V
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Unit Price
2,500+
$1.96
Product Variant Information section