
Manufacturer Part #
TDA7419
TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
Product Specification Section
STMicroelectronics TDA7419 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TDA7419 - Technical Attributes
Attributes Table
No of Channels: | 6 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
28
$2.14
112
$2.11
280
$2.09
700
$2.06
1,120+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount