STA309A13TR in Reel by STMicroelectronics | Audio Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STA309A13TR

STA309A Series 8 Channel 24-bit DDX Digital Audio Processor - TQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA309A13TR - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 8
Supply Voltage-Max: 3.6V
Output Power: 1W
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section