
Manufacturer Part #
NJU7391V-TE2
NJU7391V Series 2 Channel 30 kHz 800 mW Eala Surround Audio Processor - SSOP-32
Product Specification Section
Nisshinbo Micro Devices NJU7391V-TE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJU7391V-TE2 - Technical Attributes
Attributes Table
Interface: | 3-Wire SPI |
No of Channels: | 2 |
No of I/O Lines: | 12 |
Supply Voltage-Max: | 9.7V |
Output Power: | 0.8W |
Package Style: | SSOP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-32
Mounting Method:
Surface Mount