text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6CG338Q2ZLWEX

PI6CG332Q Series 3.3 V 100 MHz 8-Ouput Clock Generator - V-QFN6060-48

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6CG338Q2ZLWEX - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage-Max: 3.465V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$14,130.00
USD
Quantity
Web Price
3,000+
$4.71
Product Variant Information section