NB3N5573DTR2G in Reel by onsemi | Timer Circuits | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N5573DTR2G

NB3N5573 Series 3.63 V 200 MHz SMT Dual HCSL Clock Generator - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3N5573DTR2G - Technical Attributes
Attributes Table
Type: Clock Oscillator
No of Channels: 1
Operating Frequency: 200MHz
Supply Voltage-Max: 3.63V
Supply Current: 120mA to 135mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,925.00
USD
Quantity
Unit Price
2,500+
$2.37
Product Variant Information section