IP82C54Z in Tube by Renesas | Timer Circuits | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IP82C54Z

82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PDIP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IP82C54Z - Technical Attributes
Attributes Table
Type: Programmable Timer
No of Channels: 3
Operating Frequency: 8MHz
Supply Voltage-Max: 5.5V
Supply Current: 10mA
High Level Output Current: -2.5mA
Low Level Output Current: 2.5mA
Number Of Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
330
Multiple Of:
165
Total
$6,765.00
USD
Quantity
Unit Price
1
$21.53
4
$21.27
20
$20.97
40
$20.84
125+
$20.50
Product Variant Information section