text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7555CBAZ

ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Renesas ICM7555CBAZ - Technical Attributes
Attributes Table
Type: 555 Type
Operating Frequency: 1MHz
Supply Voltage-Max: 18V
Supply Current: 60µA
Number Of Timers: 2
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ICM7555CBAZ is a CMOS RC timer providing significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being direct replacements for those devices in most applications.

Features:

  • Exact Equivalent in Most Cases for SE/NE555/556 or TLC555/556
  • Low Supply Current
    • ICM7555 60 µA
    • ICM7556 120 µA
  • Extremely Low Input Currents 20 pA
  • High Speed Operation 1MHz
  • Guaranteed Supply Voltage Range 2 V to 18 V
  • Temperature Stability 0.005%/°C at 25°C
  • Normal Reset Function - No Crowbarring of Supply During Output Transition
  • Can be Used with Higher Impedance Timing Elements than Regular 555/6 for Longer RC Time Constants
  • Timing from Microseconds through Hours
  • Operates in Both Astable and Monostable Modes
  • Adjustable Duty Cycle
  • High Output Source/Sink Driver can Drive TTL/CMOS
  • Outputs have Very Low Offsets, HI and LO
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Precision Timing
  • Pulse Generation
  • Sequential Timing
  • Time Delay Generation
  • Pulse Width Modulation
  • Pulse Position Modulation
  • Missing Pulse Detector
Pricing Section
Global Stock:
7,772
USA:
7,772
15,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.67
USD
Quantity
Web Price
1
$0.665
100
$0.64
300
$0.615
1,000
$0.59
3,000+
$0.55
Product Variant Information section