Manufacturer Part #
TCM809SVNB713
TCM809 Series 2.93 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3
Product Specification Section
Microchip TCM809SVNB713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TCM809SVNB713 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.93|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
Package Style: | SOT-23B-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
3,000
$0.36
6,000
$0.355
9,000
$0.35
12,000
$0.345
15,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23B-3
Mounting Method:
Surface Mount