text.skipToContent text.skipToNavigation

Manufacturer Part #

STM809SWX6F

STM809 Series 2.93 V 140 ms Surface Mount Reset Circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
STMicroelectronics STM809SWX6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
Germany (Online Only):
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$226.80
USD
Quantity
Unit Price
3,000
$0.0756
9,000
$0.0737
15,000
$0.0729
45,000
$0.0711
75,000+
$0.0696
Product Variant Information section