text.skipToContent text.skipToNavigation

Manufacturer Part #

STM809MWX6F

STM809 Series 4.38 V 140 ms Surface Mount Reset Circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM809MWX6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.38|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The STM809MWX6F is a microprocessor reset circuits are low-power supervisory devices used to monitor power supplies. They perform a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). The STM811/812 also provide a push-button reset input (MR).

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Two output configurations
    • Push-pull RST output (STM809/811)
    • Push-pull RST output (STM810/812)
  • 140 ms reset pulse width (min)
  • Low supply current - 6 μA (typ)
  • Guaranteed RST/RST assertion down to VCC = 1.0 V
  • Operating temperature:
    • –40 °C to 85 °C (industrial grade)
  • Lead-free, small SOT23 and SOT143 package
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$927.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.101