Manufacturer Part #
STM809LWX6F
STM809 Series 4.63 V 140 ms Surface Mount Reset Circuit - SOT-23
Product Specification Section
STMicroelectronics STM809LWX6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM809LWX6F - Technical Attributes
Attributes Table
Type: | Power Supply Monitor |
No of Outputs: | Single |
Threshold Voltage: | 4.63V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 210ms |
Output Type: | Push Pull |
No. of Monitors: | 1 |
Supply Current-Max: | 15µA |
Output Voltage: | 0.4V |
Output Current: | 20mA |
Power Dissipation: | 0.32W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
156,000
Germany (Online Only):
156,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.0936
9,000
$0.0901
15,000
$0.0886
60,000
$0.0845
90,000+
$0.0819
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount