STM6825SWY6F in Reel by STMicroelectronics | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6825SWY6F

STM6825 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6825SWY6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section