Manufacturer Part #
STM6823MWY6F
STM6823 Series 4.39 V 140 ms Supervisor with Watchdog Timer & Push-Button Reset
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM6823MWY6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6823MWY6F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 4.39|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 200ms |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The STM6823MWY6F supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition.
When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.
Features:
- Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
- RST outputs (active-low, push-pull or open drain)
- RST outputs (active-high, push-pull)
- Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ)(a)
- Watchdog timeout period of 1.6 s (typ)(a)
- Manual reset input (MR)
- Low supply current - 3 μA (typ)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: –40 to +85°C (industrial grade)
- RoHS compliance Lead-free components are compliant with the RoHS directive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000+
$0.50
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.405 / Stock: 0 Qty: 3,000+$0.405 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.50 / Stock: 0 Qty: 3,000+$0.50 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.50 / Stock: 0 Qty: 3,000+$0.50 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.50 / Stock: 0 Qty: 3,000+$0.50 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount