Manufacturer Part #
STM6822RWY6F
STM6822 Series 2.63 V Watchdog Timer & Push-Button Reset Supervisor - SOT-23-5
Product Specification Section
STMicroelectronics STM6822RWY6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6822RWY6F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.63|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 200ms |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.495
6,000
$0.485
9,000
$0.48
12,000
$0.475
15,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount