Manufacturer Part #
STM6822MWY6F
STM6822 Series 4.39V Supervisor with Watchdog Timer & Push-Button Reset-SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM6822MWY6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6822MWY6F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 4.39|V |
Supply Voltage-Max: | 7V |
Reset Timeout: | 200ms |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.505 / Stock: 0 Qty: 3,000+$0.505 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.505 / Stock: 0 Qty: 3,000+$0.505 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.505 / Stock: 18,000 Qty: 3,000+$0.505 Stock: 18,000
- Reel Qty: 3,000+ / Unit Price: $0.21 / Stock: 39,000 Qty: 3,000+$0.21 Stock: 39,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount