text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6315SDW13F

STM6315 Series 2.93 V 210 ms SMT Open Drain Microprocessor Reset - SOT-143-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2422
Product Specification Section
STMicroelectronics STM6315SDW13F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Web Price
3,000
$0.425
6,000
$0.42
9,000
$0.415
15,000
$0.41
30,000+
$0.395