Manufacturer Part #
STM1061N26WX6F
STM1061 Series 2.6 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
Product Specification Section
STMicroelectronics STM1061N26WX6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM1061N26WX6F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.6|V |
Supply Voltage-Max: | 6V |
Reset Timeout: | 0.03ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The STM1061N26WX6F low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition.
When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH– + hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC.
Features:
- Factory-trimmed Voltage Thresholds in 0.1 V Increments from 1.6 to 5.5 V
- ±2% Voltage Threshold Accuracy
- Operating Voltage 0.7 to 6.0 V
- Open Drain Output
- Low Supply Current of 0.9 μA (typ)
- Guaranteed OUT Assertion Down to VCC = 0.7 V
- Power Supply Transient Immunity
- Available in SOT-23-3 and SOT-323-3 (SC-70-3) packages
- Operating Temperature –40 to 85°C
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.186
6,000
$0.183
9,000
$0.182
12,000
$0.181
15,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount