text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1061N25WX6F

STM1061 Series 2.5 V 30 us Surface Mount Low Power Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2423
Product Specification Section
STMicroelectronics STM1061N25WX6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.5|V
Supply Voltage-Max: 6V
Reset Timeout: 30µs
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM1061N25WX6F is a low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. They are also designed to ignore fast transients on VCC.

A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in SOT23-3 and SOT323-3 (SC70-3) packages. 

Features:

  • Factory-trimmed Voltage Thresholds in 0.1 V Increments from 1.6 to 5.5V
  • ±2% Voltage Threshold Accuracy
  • Operating Voltage 0.7 to 6.0V
  • Open Drain Output
  • Low Supply Current of 0.9μA (typ)
  • Guaranteed OUT Assertion Down to VCC = 0.7V
  • Power Supply Transient Immunity
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123