Manufacturer Part #
SP706TCN-L/TR
SP706 Series 3.08V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8
Product Specification Section
MaxLinear SP706TCN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP706TCN-L/TR - Technical Attributes
Attributes Table
Type: | Microprocessor Supervisor |
No of Outputs: | Single |
Threshold Voltage: | 3.08V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 200ms |
No. of Monitors: | 1 |
Supply Current-Max: | 80µA |
Output Current: | 20mA |
Power Dissipation: | 471mW |
Watchdog Timers: | 1 |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +160°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.39
5,000
$0.385
7,500
$0.38
10,000
$0.375
12,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount