text.skipToContent text.skipToNavigation

Manufacturer Part #

SP706SEN-L/TR

SP706S Series 2.63 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear SP706SEN-L/TR - Technical Attributes
Attributes Table
Threshold Voltage: 2.85V to 2.93V
Supply Voltage-Max: 5.5V
Supply Current-Max: 25µA
Power Dissipation: 471mW
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
650
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.25
USD
Quantity
Web Price
50
$0.425
250
$0.405
1,250
$0.385
2,500
$0.38
7,500+
$0.355