Manufacturer Part #
SP705CN-L/TR
SP705 Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit-NSOIC-8
Product Specification Section
MaxLinear SP705CN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP705CN-L/TR - Technical Attributes
Attributes Table
Type: | Microprocessor Supervisor |
No of Outputs: | Single |
Threshold Voltage: | 4.65V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 200ms |
No. of Monitors: | 1 |
Supply Current-Max: | 60µA |
Output Current: | 20mA |
Power Dissipation: | 471mW |
Watchdog Timers: | 1 |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +160°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
2,500
$0.34
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount