text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-41D2VM3-TR

Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Microchip MIC803-41D2VM3-TR - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.1V
Supply Voltage-Max: 5.5V
Reset Timeout: 20ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 4.5µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
144,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Web Price
3,000
$0.31
6,000
$0.305
9,000
$0.30
12,000+
$0.295
Product Variant Information section