Manufacturer Part #
MIC803-29D2VM3-TR
MIC803 Series 2.93 V 20ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
Product Specification Section
Microchip MIC803-29D2VM3-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC803-29D2VM3-TR - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.93|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 20ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
7 Weeks
Quantity
Web Price
3,000
$0.31
6,000
$0.305
9,000
$0.30
12,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount