MIC707MY in Tube by Microchip | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC707MY

MIC707 Series 4.65 V 140 ms Surface Mount uP Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC707MY - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
Threshold Voltage: 4.65|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Complementary
No. of Monitors: 1
Supply Current-Max: 60µA
Output Current: 20mA
Power Dissipation: 400mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1805
Multiple Of:
95
Total
$433.20
USD
Quantity
Unit Price
95
$0.245
380
$0.24
1,900
$0.235
3,800
$0.23
11,875+
$0.225
Product Variant Information section