text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1321T-26GE/OT

MCP132X Series 2.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1321T-26GE/OT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.6|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP1320 series of voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stablized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level.

Features:

  • Low supply current
  • Precision monitoring trip point options of 2.0 V to 4.7 V (100 mV increment)
  • Reset microcontroller in a power loss event
  • Reset delay timer (1.4 ms, 30 ms, 200 ms, 1600 ms)
  • Watchdog Timer Input (6.3 ms, 30 ms, 200 ms, 25600 ms)
  • Manual Reset Input (Active Low)
  • SOT-23-5 Pb-free packaging

To view the complete MCP132x series of Voltage Supervisor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,055.00
USD
Quantity
Web Price
3,000+
$0.685
Product Variant Information section