
Manufacturer Part #
MCP102T-300E/TT
MCP102 Series 2.93 V 80 ms Micropower Voltage Supervisor - SOT23B-3
Microchip MCP102T-300E/TT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP102/MCP103/MCP121/MCP131 - Micropower Voltage Supervisors of devices.Description of Change:? Added automotive qualification to Features.? Added values for ESD protection to Absolute Maximum Ratings.? Updated Product Identification System.? Updated Packaging Information.Reason for Change: To Improve Productivity
Description of Change:Qualification of 84-3J/8006NS as a new die attach material for selected MCP10xT, MCP12xT and MCP13xT device families available in 3L SOT-23 (1.3mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying 84-3J/8006NS as a new die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:February 28, 2023 (date code: 2309)
Part Status:
Microchip MCP102T-300E/TT - Technical Attributes
No of Outputs: | Single |
Threshold Voltage: | 2.93|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 80ms |
Package Style: | SOT-23B-3 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23B-3
Mounting Method:
Surface Mount