Manufacturer Part #
ISL88001IE26Z-T
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages
Product Specification Section
Renesas ISL88001IE26Z-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL88001IE26Z-T - Technical Attributes
Attributes Table
Threshold Voltage: | 2.63V |
Reset Timeout: | 140ms |
Output Type: | Push Pull |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel