HCS512-I/SO in Tube by Microchip | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HCS512-I/SO

CODE HOPPING DECODER, 15 FNC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HCS512-I/SO - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage-Max: 6V
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The HSC512 series of code hopping decoder designed for secure Remote Keyless Entry (RKE) systems. The HCS512 utilizes the patented KEELOQ® code-hopping system and high security learning mechanisms to make this a canned solution when used with the HCS encoders to implement unidirectional remote keyless entry systems. The manufacturer’s code, transmitter keys, and synchronization information are stored in protected on-chip EEPROM.

The HCS512 operates over a wide voltage range of 3.0 volts to 6.0 volts. The decoder employs automatic baud-rate detection, which allows it to compensate for wide variations in transmitter data rate. Sophisticated error checking algorithms are built in to ensure only valid codes are accepted. Typical applications include automotive remote entry systems, automotive alarm systems, automotive immobilizers, gate and garage openers, electronic door locks, identity tokens and burglar alarms. HCS512 is available in 18-pin DIP/SOIC packages.  

Features:

Security

  • Programmable 28-bit serial number
  • Programmable 64-bit encryption key
  • Each transmission is unique
  • 66-bit transmission code length
  • 32-bit hopping code
  • 34-bit fixed code (28-bit serial number,
  • 4-bit button code, 2-bit status)
  • Encryption keys are read protected

Operating

  • 3.5 V - 13.0 V operation
  • Four button inputs
  • No additional circuitry required
  • 15 functions available
  • Selectable baud rate
  • Automatic code word completion
  • Battery low signal transmitted to receiver
  • Battery low indication on LED
  • Non-volatile synchronization data

Other

  • Functionally identical to HCS300
  • Easy-to-use programming interface
  • On-chip EEPROM
  • On-chip oscillator and timing components
  • Button inputs have internal pull-down resistors
  • Current limiting on LED output
  • Low external component cost

Applications:

  • Automotive RKE systems
  • Automotive alarm systems
  • Automotive immobilizers
  • Gate and garage door openers
  • Identity tokens
  • Burglar alarm systems

View the complete HCS512 family of Motion Control IC's

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,764
Factory Lead Time:
6 Weeks
Minimum Order:
168
Multiple Of:
42
Total
$999.60
USD
Quantity
Unit Price
1
$6.21
5
$6.15
20
$6.08
40
$6.04
100+
$5.95
Product Variant Information section