text.skipToContent text.skipToNavigation

Manufacturer Part #

HCS301T/SN

HCS301 Series 3.5 V to 13 V SMT KEELOQ Code Hopping Encoder - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Microchip HCS301T/SN - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 13V
Reset Timeout: 10ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,818.00
USD
Quantity
Web Price
3,300+
$1.46
Product Variant Information section