Manufacturer Part #
RT9818C-27GU3
RT9818 Series ±1.5% 2.7 V Threshold Micro-Power Voltage Detector - SC-70-3
Product Specification Section
Richtek RT9818C-27GU3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Richtek RT9818C-27GU3 - Technical Attributes
Attributes Table
Output Type: | Open Drain |
Threshold Voltage: | 2.7V |
Supply Voltage-Max: | 6V |
Tolerance (%): | ±1.5% |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.155
15
$0.146
75
$0.14
300
$0.136
1,500+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount