NCV303LSN30T1G in Reel by onsemi | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV303LSN30T1G

NCP303 Series 3 V Threshold 10 V Supply CMOS Voltage Detector - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi NCV303LSN30T1G - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 3V
Supply Voltage-Max: 10V
Output Current-Max: 70mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$549.00
USD
Quantity
Unit Price
3,000
$0.183
6,000
$0.181
9,000
$0.179
15,000+
$0.176
Product Variant Information section