NCV303LSN27T1G in Reel by onsemi | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV303LSN27T1G

NCP303 Series 2.7 V Threshold 10 V Supply Voltage Sup. Auto Detector - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi NCV303LSN27T1G - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.7V
Supply Voltage-Max: 12V
Tolerance (%): ±2%
Output Current-Max: 2mA
No of Inputs: 1
Supply Voltage: 0.8V to 10V
Supply Current: 0.5µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.117
Product Variant Information section