Manufacturer Part #
MCP111T-240E/TT
MCP111 Series 2.32 V Threshold 5.5 V Supply Micropower Voltage Detector SOT23B-3
Microchip MCP111T-240E/TT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP111/112 - Micropower Voltage Detector of devices.Notification Status: FinalDescription of Change: 1. Updated document layout.2. Added automotive qualification to Features and examples to Product Identification System.3. Updated Absolute Maximum Ratings and Section 5.0 �Packaging information�.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 24 Nov 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip MCP111T-240E/TT - Technical Attributes
Output Type: | Voltage |
Threshold Voltage: | 2.32V |
Supply Voltage-Max: | 5.5V |
Output Current-Max: | 10mA |
No of Inputs: | 1 |
Supply Voltage: | 1V to 5.5V |
Supply Current: | 1.75A |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 3 |
Dimension: | 3.05 x 2.64 x 1.12 mm |
Package Style: | SOT-23B-3 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP111T-240E/TT is a Micropower Voltage Detecting Device, designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriated level, available in SOT23B-3 package.
Features:
- Ultra low supply current: 1.75 μA (steady-state max.)
- Precision monitoring options of: 1.90 V, 2.32 V, 2.63 V, 2.93 V, 3.08 V, 4.38 V and 4.63 V
- Resets microcontroller in a power-loss event
- Active-low: Vout pin:
- MCP111 Active-low, open-drain
- Available in SOT23-3, TO-92, SC-70 and SOT-89-3 packages
- Temperature Range:
- Extended: -40°C to +125°C (except MCP1XX-195)
- Industrial: -40°C to +85°C (MCP1XX-195 only)
- Pb-free devices
Application:
- Critical Microcontroller and Microprocessor
- Power-monitoring Applications
- Computers
- Intelligent Instruments
- Portable Battery-powered Equipment
View the MCP1 Series of Voltage Detectors
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23B-3
Mounting Method:
Surface Mount