Manufacturer Part #
ICL7665SAIBAZA-T
ICL7665S Series 16 V CMOS Micropower Over/Under Voltage Detector - SOIC-8
Product Specification Section
Renesas ICL7665SAIBAZA-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL7665SAIBAZA-T - Technical Attributes
Attributes Table
Threshold Voltage: | 1.3V |
Supply Voltage-Max: | 16V |
Tolerance (%): | ±2% |
Output Current-Max: | 25mA |
No of Inputs: | 2 |
Supply Voltage: | 1.8V to 16V |
Supply Current: | 2.9A to 10A |
Operating Temp Range: | -45°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Dimension: | 5 x 4 x 1.5 mm |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount