BD53E45G-TR in Reel by ROHM | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BD53E45G-TR

Supervisory Circuits VOLTAGE DETECTOR

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ROHM BD53E45G-TR - Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 4.5V
Supply Voltage-Max: 10V
Output Current-Max: 80mA
No of Inputs: 1
Power Dissipation: 540mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +125°C
No of Terminals: 5
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$486.00
USD
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.158
15,000+
$0.155
Product Variant Information section