text.skipToContent text.skipToNavigation

Manufacturer Part #

BD3925FP-CE2

BD3925FP Series 500 mA Output Automotive Voltage Tracker - TO252-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
ROHM BD3925FP-CE2 - Technical Attributes
Attributes Table
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Features & Applications

The BD3925FP-CE2 is a voltage tracker for automotive use which feature high withstand-voltage of 50 V. Available in surface mount TO-252-5 package.

This device offer the output current loading to 500 mA while limiting the quiescent current to 45 μA (typ.), so that they suit to apply for systems which are permanently connected to the car battery and requiring low-current-consumption.

Features:

  • Ultra-low quiescent current: 45 μA (TYP.)
  • Low-saturation voltage type P-channel DMOS output transistors
  • Low offset voltage: ± 15 mV(for 5 V output, 6 V< Vcc <36 V, 5 mA<lo<200 mA)
  • Vcc power supply voltage = 50 V
  • Integrated over-current protection circuit and thermal shutdown circuit
  • TO252-5/HRP5 Package

Applications:

  • Onboard vehicle devices
    • Body-control
    • Car stereos
    • Satellite navigation systems

View the available BD3925 series of voltage trackers

Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,420.00
USD
Quantity
Web Price
2,000+
$2.71
Product Variant Information section