APX803L20-25SA-7 in Reel by Diodes Incorporated | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803L20-25SA-7

Supervisory Circuits 2.5V SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX803L20-25SA-7 - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.5V
Supply Voltage-Max: 5.5V
Tolerance (%): ±1.5%
No of Inputs: 1
Supply Voltage: 0.9V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.074
12,000
$0.0728
15,000
$0.0724
45,000+
$0.07
Product Variant Information section