text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT210CDSJ-7

ZXCT21x Series 26 V 14 kHz High Side/Low Side Current Monitor - UQFN1418-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT210CDSJ-7 - Technical Attributes
Attributes Table
Bandwidth: 14kHz
Quiescent Current: 100µA
Supply Voltage: 2.7V to 26V
Input Current: 5mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
96,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.159
Product Variant Information section