ZXCT1107SA-7 in Reel by Diodes Incorporated | Current Monitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1107SA-7

ZXCT1107 Series 2.5 to 36 V Low Power High Side Current Monitor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Diodes Incorporated ZXCT1107SA-7 - Technical Attributes
Attributes Table
Bandwidth: 0.65MHz
Quiescent Current: 3µA
Supply Voltage: 2.5V to 36V
Input Current: 35nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
183,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
9,000+
$0.33
Product Variant Information section