
Manufacturer Part #
ZXCT1107QSA-7
CM CURRENT OUTPUT SOT23 T&R 3K
Product Specification Section
Diodes Incorporated ZXCT1107QSA-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT1107QSA-7 - Technical Attributes
Attributes Table
Bandwidth: | 0.65MHz |
Supply Voltage: | 2.5V to 36V |
Input Current: | 19nA |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount