text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1086E5TA

ZXCT1086 Series 60 V Precision High Voltage High-Side Current Monitor - SOT-25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1086E5TA - Technical Attributes
Attributes Table
Bandwidth: 500kHz
Quiescent Current: 0.6µA
Supply Voltage: 2.7V to 60V
Input Current: 1.7µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section