text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1082E5TA

ZXCT1082 Series 500 kHz 0.6 uA 2.7 to 60 V High-Side Current Monitor - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Diodes Incorporated ZXCT1082E5TA - Technical Attributes
Attributes Table
Bandwidth: 500kHz
Quiescent Current: 0.6µA
Supply Voltage: 2.7V to 60V
Input Current: 1.7µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
93,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Web Price
3,000
$0.625
6,000+
$0.60
Product Variant Information section